
ISO1450BDWR | |
|---|---|
DigiKey Part Number | 296-ISO1450BDWRTR-ND - Tape & Reel (TR) 296-ISO1450BDWRCT-ND - Cut Tape (CT) 296-ISO1450BDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1450BDWR |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1450BDWR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,87600 € | 28,76 € |
| 25 | 2,64640 € | 66,16 € |
| 100 | 2,39440 € | 239,44 € |
| 250 | 2,27416 € | 568,54 € |
| 500 | 2,27044 € | 1.135,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,09169 € | 4.183,38 € |
| 4.000 | 2,05129 € | 8.205,16 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |









