
ISO1412DWR | |
|---|---|
DigiKey Part Number | 296-ISO1412DWRTR-ND - Tape & Reel (TR) 296-ISO1412DWRCT-ND - Cut Tape (CT) 296-ISO1412DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1412DWR |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1412DWR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 1.71V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO1412BDWR | Texas Instruments | 31 | 296-ISO1412BDWRCT-ND | 4,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,21300 € | 32,13 € |
| 25 | 2,96000 € | 74,00 € |
| 100 | 2,68240 € | 268,24 € |
| 250 | 2,55600 € | 639,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,27727 € | 4.554,54 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |







