
ISO1410DWEVM | |
|---|---|
DigiKey Part Number | 296-50783-ND |
Manufacturer | |
Manufacturer Product Number | ISO1410DWEVM |
Description | EVAL BOARD FOR ISO1410 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISO1410 - RS485 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function RS485 |
Manufacturer Texas Instruments | Utilized IC / Part ISO1410 |
Packaging Bulk | Primary Attributes Isolated |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,27000 € | 57,27 € |
| Unit Price without VAT: | 57,27000 € |
|---|---|
| Unit Price with VAT: | 68,15130 € |


