
ISO124U/1K | |
|---|---|
DigiKey Part Number | 296-37890-2-ND - Tape & Reel (TR) 296-37890-1-ND - Cut Tape (CT) 296-37890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO124U/1K |
Description | IC OPAMP ISOLATION 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO124U/1K Models |
Category | Current - Supply 5mA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 28-SOIC (0.295", 7.50mm Width), 8 Leads |
-3db Bandwidth 50 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 20 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,35000 € | 24,35 € |
| 10 | 19,63600 € | 196,36 € |
| 25 | 18,45880 € | 461,47 € |
| 100 | 17,59370 € | 1.759,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,87078 € | 15.870,78 € |
| Unit Price without VAT: | 24,35000 € |
|---|---|
| Unit Price with VAT: | 28,97650 € |











