
ISO122JUE4 | |
|---|---|
DigiKey Part Number | 296-ISO122JUE4-ND |
Manufacturer | |
Manufacturer Product Number | ISO122JUE4 |
Description | 10-V INPUT, VOLTAGE SENSING ISOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 20 mV |
Mfr | Current - Supply 5.5mA |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -25°C ~ 85°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 28-SOIC (0.295", 7.50mm Width), 8 Leads |
-3db Bandwidth 50 kHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO122JU | Texas Instruments | 593 | ISO122JU-ND | 35,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 26,64900 € | 1.065,96 € |
| Unit Price without VAT: | 26,64900 € |
|---|---|
| Unit Price with VAT: | 31,71231 € |


