
ISO1212DBQR | |
|---|---|
DigiKey Part Number | 296-47558-2-ND - Tape & Reel (TR) 296-47558-1-ND - Cut Tape (CT) 296-47558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1212DBQR |
Description | DGTL ISOLTR 2.5KV 2CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 4Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1212DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 0/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 140ns, 15ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74200 € | 7,42 € |
| 25 | 0,67080 € | 16,77 € |
| 100 | 0,59310 € | 59,31 € |
| 250 | 0,55600 € | 139,00 € |
| 500 | 0,53360 € | 266,80 € |
| 1.000 | 0,51518 € | 515,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51061 € | 1.276,53 € |
| 5.000 | 0,49854 € | 2.492,70 € |
| 7.500 | 0,49250 € | 3.693,75 € |
| 12.500 | 0,48580 € | 6.072,50 € |
| 17.500 | 0,48188 € | 8.432,90 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |











