
ISO120SG | |
|---|---|
DigiKey Part Number | 296-33297-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO120SG |
Description | IC OPAMP ISOLATION 1 CIRC 16CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | ISO120SG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 60 kHz | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.300", 7.62mm), 16 Leads | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 572,09889 € | 5.148,89 € |
| Unit Price without VAT: | 572,09889 € |
|---|---|
| Unit Price with VAT: | 680,79768 € |

