
ISO120G-BI | |
|---|---|
DigiKey Part Number | ISO120G-BI-ND |
Manufacturer | |
Manufacturer Product Number | ISO120G-BI |
Description | IC OPAMP ISOLATION 1 CIRC 16CDIP |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | ISO120G-BI Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 2V/µs | Package / Case 24-CDIP (0.300", 7.62mm), 16 Leads |
-3db Bandwidth 60 kHz | Supplier Device Package 16-CDIP |
Voltage - Input Offset 10 mV | Base Product Number |

