Similar

ISO1176TDWR | |
|---|---|
DigiKey Part Number | 296-46298-2-ND - Tape & Reel (TR) 296-46298-1-ND - Cut Tape (CT) 296-46298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1176TDWR |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 40Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1176TDWR Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate |
Part Status Active | Voltage - Supply 3V ~ 5.5V, 4.75V ~ 5.25V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 85°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 3 | Supplier Device Package 16-SOIC |
Inputs - Side 1/Side 2 2/1 | Base Product Number |
Channel Type Unidirectional |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX14949EWE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX14949EWE+T-ND | 6,05761 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| 10 | 7,53900 € | 75,39 € |
| 25 | 7,01520 € | 175,38 € |
| 100 | 6,44020 € | 644,02 € |
| 250 | 6,37172 € | 1.592,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,75298 € | 11.505,96 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |











