Isolation Amplifier 1 Circuit 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO113B

DigiKey Part Number
ISO113B-ND
Manufacturer
Manufacturer Product Number
ISO113B
Description
IC OPAMP ISOLATION 1 CIRC 16CDIP
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
ISO113B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
90mA
Mfr
Current - Output / Channel
15 mA
Packaging
Tube
Voltage - Supply Span (Min)
20 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
1.5V/µs
Package / Case
24-CDIP (0.600", 15.24mm), 16 Leads
-3db Bandwidth
20 kHz
Supplier Device Package
16-CDIP
Voltage - Input Offset
20 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 54 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

54In Stock
Ships from Rochester Electronics, LLC