
ISO106B | |
|---|---|
DigiKey Part Number | ISO106B-ND |
Manufacturer | |
Manufacturer Product Number | ISO106B |
Description | IC OPAMP ISOLATION 1 CIRC 16CDIP |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | ISO106B Models |
Category | Current - Supply 25mA |
Mfr | Current - Output / Channel 5 mA |
Packaging Tube | Voltage - Supply Span (Min) 20 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.5V/µs | Package / Case 40-CDIP (0.600", 15.24mm), 16 Leads |
-3db Bandwidth 70 kHz | Supplier Device Package 16-CDIP |
Voltage - Input Offset 25 mV | Base Product Number |

