
ISO1050DWR | |
|---|---|
DigiKey Part Number | 296-41267-2-ND - Tape & Reel (TR) 296-41267-1-ND - Cut Tape (CT) 296-41267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1050DWR |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1050DWR Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V, 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,61000 € | 26,10 € |
| 25 | 2,39920 € | 59,98 € |
| 100 | 2,16670 € | 216,67 € |
| 250 | 2,05596 € | 513,99 € |
| 500 | 2,04406 € | 1.022,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,88897 € | 3.777,94 € |
| 4.000 | 1,85175 € | 7.407,00 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |










