
ISO1042QDWQ1 | |
|---|---|
DigiKey Part Number | 296-52280-ND |
Manufacturer | |
Manufacturer Product Number | ISO1042QDWQ1 |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042QDWQ1 Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Duplex Full | Supplier Device Package 16-SOIC |
Receiver Hysteresis 120 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 4,71600 € | 47,16 € |
| 40 | 4,21725 € | 168,69 € |
| 120 | 3,93900 € | 472,68 € |
| 280 | 3,77586 € | 1.057,24 € |
| 520 | 3,67896 € | 1.913,06 € |
| 1.000 | 3,59337 € | 3.593,37 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

