
ISO100CP | |
|---|---|
DigiKey Part Number | ISO100CP-ND |
Manufacturer | |
Manufacturer Product Number | ISO100CP |
Description | IC OPAMP ISOLATION 1 CIRC 18CDIP |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 18-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | ISO100CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.31V/µs | |
-3db Bandwidth | 60 kHz | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 8mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 14 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 18-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 18-CDIP | |
Base Product Number |

