
INA851RGTT | |
|---|---|
DigiKey Part Number | 296-INA851RGTTTR-ND - Tape & Reel (TR) 296-INA851RGTTCT-ND - Cut Tape (CT) 296-INA851RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA851RGTT |
Description | FULLY DIFFERENTIAL INSTRUMENTATI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA851RGTT Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 37 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 37V/µs | Package / Case 16-VFQFN Exposed Pad |
-3db Bandwidth 800 kHz | Supplier Device Package 16-VQFN (3x3) |
Current - Input Bias 5 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,52000 € | 9,52 € |
| 10 | 7,44700 € | 74,47 € |
| 25 | 6,92880 € | 173,22 € |
| 100 | 6,35910 € | 635,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,08748 € | 1.521,87 € |
| 500 | 5,92378 € | 2.961,89 € |
| 750 | 5,84179 € | 4.381,34 € |
| 1.250 | 5,75095 € | 7.188,69 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,32880 € |


