
INA849DGKR | |
|---|---|
DigiKey Part Number | 296-INA849DGKRTR-ND - Tape & Reel (TR) 296-INA849DGKRCT-ND - Cut Tape (CT) 296-INA849DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA849DGKR |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA849DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 28 MHz | |
-3db Bandwidth | 1.25 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 6.2mA | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 5,01600 € | 50,16 € |
| 25 | 4,64560 € | 116,14 € |
| 100 | 4,23840 € | 423,84 € |
| 250 | 4,12016 € | 1.030,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,70135 € | 9.253,38 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |











