


INA826SIDRCR | |
|---|---|
DigiKey Part Number | 296-50344-2-ND - Tape & Reel (TR) 296-50344-1-ND - Cut Tape (CT) 296-50344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA826SIDRCR |
Description | IC INST AMP 1 CIRCUIT 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA826SIDRCR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 10-VFDFN Exposed Pad |
-3db Bandwidth 1 MHz | Supplier Device Package 10-VSON (3x3) |
Current - Input Bias 35 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,60900 € | 26,09 € |
| 25 | 2,39800 € | 59,95 € |
| 100 | 2,16600 € | 216,60 € |
| 250 | 2,05540 € | 513,85 € |
| 500 | 2,04414 € | 1.022,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,86608 € | 5.598,24 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

