
INA821IDRGT | |
|---|---|
DigiKey Part Number | 296-INA821IDRGTTR-ND - Tape & Reel (TR) 296-INA821IDRGTCT-ND - Cut Tape (CT) 296-INA821IDRGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA821IDRGT |
Description | IC INST AMP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA821IDRGT Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-WFDFN Exposed Pad |
-3db Bandwidth 4.7 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 150 pA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,49200 € | 44,92 € |
| 25 | 4,15520 € | 103,88 € |
| 100 | 3,78580 € | 378,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,60948 € | 902,37 € |
| 500 | 3,50328 € | 1.751,64 € |
| 750 | 3,45007 € | 2.587,55 € |
| 1.250 | 3,39113 € | 4.238,91 € |
| 1.750 | 3,35669 € | 5.874,21 € |
| 2.500 | 3,32354 € | 8.308,85 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |

