
INA750BEVM | |
|---|---|
DigiKey Part Number | 296-INA750BEVM-ND |
Manufacturer | |
Manufacturer Product Number | INA750BEVM |
Description | EVAL BOARD FOR INA750B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA750B - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 1.8V/µs |
Manufacturer Texas Instruments | -3db Bandwidth 1MHz |
Packaging Box | Current - Supply (Main IC) 3.5mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V |
Channels per IC 1 - Single | Utilized IC / Part INA750B |
Amplifier Type Current Sense | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 € | 73,89 € |
| Unit Price without VAT: | 73,89000 € |
|---|---|
| Unit Price with VAT: | 87,92910 € |


