
INA597IDRCR | |
|---|---|
DigiKey Part Number | 296-INA597IDRCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA597IDRCR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 10-VSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
-3db Bandwidth | 800 kHz | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45880 € | 4.376,40 € |
| 6.000 | 1,43176 € | 8.590,56 € |
| Unit Price without VAT: | 1,45880 € |
|---|---|
| Unit Price with VAT: | 1,73597 € |

