
INA500BIDCKR | |
|---|---|
DigiKey Part Number | 296-INA500BIDCKRTR-ND - Tape & Reel (TR) 296-INA500BIDCKRCT-ND - Cut Tape (CT) 296-INA500BIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA500BIDCKR |
Description | LOW-POWER, 1-M RIN, 20-A IQ, SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA500BIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.18V/µs | |
-3db Bandwidth | 135 kHz | |
Current - Supply | 14µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,29840 € | 7,46 € |
| 100 | 0,25970 € | 25,97 € |
| 250 | 0,24124 € | 60,31 € |
| 500 | 0,23010 € | 115,05 € |
| 1.000 | 0,22095 € | 220,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20963 € | 628,89 € |
| 6.000 | 0,20409 € | 1.224,54 € |
| 9.000 | 0,20132 € | 1.811,88 € |
| 15.000 | 0,19824 € | 2.973,60 € |
| 21.000 | 0,19645 € | 4.125,45 € |
| 30.000 | 0,19472 € | 5.841,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

