
INA4290A5IRGVT | |
|---|---|
DigiKey Part Number | 296-INA4290A5IRGVTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA4290A5IRGVT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | INA4290A5IRGVT Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 1.25mA (x4 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 2V/µs | Mounting Type Surface Mount |
-3db Bandwidth 800 kHz | Package / Case 16-VQFN Exposed Pad |
Current - Input Bias 20 µA | Supplier Device Package 16-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,48840 € | 1.622,10 € |
| Unit Price without VAT: | 6,48840 € |
|---|---|
| Unit Price with VAT: | 7,72120 € |

