
INA4290A4IRGVR | |
|---|---|
DigiKey Part Number | 296-INA4290A4IRGVRTR-ND - Tape & Reel (TR) 296-INA4290A4IRGVRCT-ND - Cut Tape (CT) 296-INA4290A4IRGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4290A4IRGVR |
Description | IC CURR SENSE 4 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | INA4290A4IRGVR Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 1.25mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 16-VQFN Exposed Pad |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 16-VQFN (4x4) |
Current - Input Bias 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 10 | 6,42800 € | 64,28 € |
| 25 | 5,97040 € | 149,26 € |
| 100 | 5,46780 € | 546,78 € |
| 250 | 5,37276 € | 1.343,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,83950 € | 12.098,75 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |

