
INA4180A4IPWR | |
|---|---|
DigiKey Part Number | 296-49097-2-ND - Tape & Reel (TR) 296-49097-1-ND - Cut Tape (CT) 296-49097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4180A4IPWR |
Description | IC CURR SENSE 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4180A4IPWR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 690µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 105 kHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 105 kHz | Base Product Number |
Current - Input Bias 80 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,56880 € | 14,22 € |
| 100 | 0,50100 € | 50,10 € |
| 250 | 0,46872 € | 117,18 € |
| 500 | 0,44928 € | 224,64 € |
| 1.000 | 0,43692 € | 436,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42009 € | 840,18 € |
| 4.000 | 0,40924 € | 1.636,96 € |
| 6.000 | 0,40381 € | 2.422,86 € |
| 10.000 | 0,39779 € | 3.977,90 € |
| 14.000 | 0,39427 € | 5.519,78 € |
| 20.000 | 0,39089 € | 7.817,80 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

