
INA381A4IDGST | |
|---|---|
DigiKey Part Number | 296-INA381A4IDGSTTR-ND - Tape & Reel (TR) 296-INA381A4IDGSTCT-ND - Cut Tape (CT) 296-INA381A4IDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A4IDGST |
Description | IC CURRENT SENSE 1% 10VSSOP |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA381A4IDGST Models |
Category | Accuracy ±1% |
Manufacturer Texas Instruments | Voltage - Input 0V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Function Current Sense | Supplier Device Package 10-VSSOP |
Sensing Method High/Low-Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,56720 € | 141,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,66480 € | 16,62 € |
| 100 | 0,58750 € | 58,75 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

