
INA381A3IDGSR | |
|---|---|
DigiKey Part Number | 296-INA381A3IDGSRTR-ND - Tape & Reel (TR) 296-INA381A3IDGSRCT-ND - Cut Tape (CT) 296-INA381A3IDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A3IDGSR |
Description | IC CURRENT SENSE 1% 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA381A3IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,40560 € | 10,14 € |
| 100 | 0,35510 € | 35,51 € |
| 250 | 0,33096 € | 82,74 € |
| 500 | 0,31640 € | 158,20 € |
| 1.000 | 0,30441 € | 304,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29177 € | 729,42 € |
| 5.000 | 0,28415 € | 1.420,75 € |
| 7.500 | 0,28033 € | 2.102,48 € |
| 12.500 | 0,27610 € | 3.451,25 € |
| 17.500 | 0,27363 € | 4.788,52 € |
| 25.000 | 0,27125 € | 6.781,25 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

