
INA351AIDSGR | |
|---|---|
DigiKey Part Number | 296-INA351AIDSGRTR-ND - Tape & Reel (TR) 296-INA351AIDSGRCT-ND - Cut Tape (CT) 296-INA351AIDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA351AIDSGR |
Description | INA351AIDSGR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Single-Ended 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA351AIDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 360 kHz | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 0.75 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 110µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26811 € | 804,33 € |
| 6.000 | 0,26135 € | 1.568,10 € |
| 9.000 | 0,25796 € | 2.321,64 € |
| 15.000 | 0,25421 € | 3.813,15 € |
| 21.000 | 0,25202 € | 5.292,42 € |
| 30.000 | 0,24991 € | 7.497,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

