
INA351ABSIRUGR | |
|---|---|
DigiKey Part Number | 296-INA351ABSIRUGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA351ABSIRUGR |
Description | TINY (1.5-MM - 2-MM) LOW-POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Single-Ended 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 110µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 10-XFQFN |
-3db Bandwidth 25 kHz | Supplier Device Package 10-X2QFN (2x1.5) |
Current - Input Bias 0.65 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41427 € | 1.242,81 € |
| Unit Price without VAT: | 0,41427 € |
|---|---|
| Unit Price with VAT: | 0,49298 € |

