Direct

INA338AIDGSRG4 | |
|---|---|
DigiKey Part Number | INA338AIDGSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA338AIDGSRG4 |
Description | IC INST AMP 1 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA338AIDGSRG4 Models |
Category | Current - Supply 2.4mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 1 kHz | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 200 pA | Supplier Device Package 10-VSSOP |
Voltage - Input Offset 20 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA338AIDGST | Texas Instruments | 385 | 296-13454-1-ND | 6,85000 € | Direct |


