INA333AIDGKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 963
Unit Price: 5,02000 €
Datasheet
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA333AIDGKTG4

DigiKey Part Number
296-52645-2-ND - Tape & Reel (TR)
296-52645-1-ND - Cut Tape (CT)
296-52645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA333AIDGKTG4
Description
IC INST AMP 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA333AIDGKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
-3db Bandwidth
150 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
10 µV
Current - Supply
50µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,87000 €4,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,97876 €744,69 €
5002,88840 €1.444,20 €
7502,84313 €2.132,35 €
1.2502,79298 €3.491,22 €
1.7502,76369 €4.836,46 €
2.5002,73550 €6.838,75 €
Manufacturers Standard Package
Unit Price without VAT:4,87000 €
Unit Price with VAT:5,79530 €