MFR Recommended

INA327EA/250G4 | |
|---|---|
DigiKey Part Number | INA327EA/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA327EA/250G4 |
Description | IC INST AMP 1 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA327EA/250G4 Models |
Category | Current - Supply 2.4mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1 kHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 200 pA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA327EA/250 | Texas Instruments | 46.446 | 296-15953-1-ND | 6,09000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,84748 € | 711,87 € |
| 500 | 2,76060 € | 1.380,30 € |
| 750 | 2,71708 € | 2.037,81 € |
| 1.250 | 2,66887 € | 3.336,09 € |
| 1.750 | 2,64071 € | 4.621,24 € |
| 2.500 | 2,61360 € | 6.534,00 € |
| Unit Price without VAT: | 2,84748 € |
|---|---|
| Unit Price with VAT: | 3,38850 € |


