
INA326EA/2K5 | |
|---|---|
DigiKey Part Number | INA326EA/2K5TR-ND - Tape & Reel (TR) INA326EA/2K5CT-ND - Cut Tape (CT) INA326EA/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA326EA/2K5 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA326EA/2K5 Models |
Category | Current - Supply 2.4mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 200 pA | Base Product Number |
Voltage - Input Offset 20 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,18500 € | 41,85 € |
| 25 | 3,86800 € | 96,70 € |
| 100 | 3,51970 € | 351,97 € |
| 250 | 3,39488 € | 848,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,08410 € | 7.710,25 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |










