
INA326EA/250 | |
|---|---|
DigiKey Part Number | 296-15312-2-ND - Tape & Reel (TR) 296-15312-1-ND - Cut Tape (CT) 296-15312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA326EA/250 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA326EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
-3db Bandwidth | 1 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 2.4mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,04700 € | 40,47 € |
| 25 | 3,73800 € | 93,45 € |
| 100 | 3,39950 € | 339,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,23808 € | 809,52 € |
| 500 | 3,14076 € | 1.570,38 € |
| 750 | 3,09203 € | 2.319,02 € |
| 1.250 | 3,03802 € | 3.797,53 € |
| 1.750 | 3,00645 € | 5.261,29 € |
| 2.500 | 2,97611 € | 7.440,27 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |











