Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA322EA/2K5

DigiKey Part Number
296-INA322EA/2K5TR-ND - Tape & Reel (TR)
296-INA322EA/2K5CT-ND - Cut Tape (CT)
296-INA322EA/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA322EA/2K5
Description
IC INST AMP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA322EA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
-3db Bandwidth
500 kHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
2 mV
Current - Supply
40µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.172
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,75400 €17,54 €
251,60400 €40,10 €
1001,43880 €143,88 €
2501,36004 €340,01 €
5001,32988 €664,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,23243 €3.081,07 €
5.0001,20760 €6.038,00 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €

Other Suppliers on DigiKey

55.416In Stock
Ships from Rochester Electronics, LLC