
INA322EA/250 | |
|---|---|
DigiKey Part Number | INA322EATR-ND - Tape & Reel (TR) INA322EACT-ND - Cut Tape (CT) INA322EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA322EA/250 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA322EA/250 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 40µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 500 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,05000 € | 20,50 € |
| 25 | 1,87880 € | 46,97 € |
| 100 | 1,69020 € | 169,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,60032 € | 400,08 € |
| 500 | 1,54618 € | 773,09 € |
| 750 | 1,51903 € | 1.139,27 € |
| 1.250 | 1,48898 € | 1.861,22 € |
| 1.750 | 1,47142 € | 2.574,99 € |
| 2.500 | 1,45452 € | 3.636,30 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

