
INA3221AQRGVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA3221AQRGVRQ1TR-ND - Tape & Reel (TR) 296-INA3221AQRGVRQ1CT-ND - Cut Tape (CT) 296-INA3221AQRGVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA3221AQRGVRQ1 |
Description | IC CURRENT/VOLT MON 0.25% 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High/Low-Side 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | INA3221AQRGVRQ1 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current/Voltage Monitor | Package / Case 16-VQFN Exposed Pad |
Sensing Method High/Low-Side | Supplier Device Package 16-VQFN (4x4) |
Accuracy ±0.25% | Base Product Number |
Voltage - Input 0V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,58700 € | 25,87 € |
| 25 | 2,37800 € | 59,45 € |
| 100 | 2,14750 € | 214,75 € |
| 250 | 2,03776 € | 509,44 € |
| 500 | 2,02594 € | 1.012,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,85958 € | 4.648,95 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |












