
INA310AEVM | |
|---|---|
DigiKey Part Number | 296-INA310AEVM-ND |
Manufacturer | |
Manufacturer Product Number | INA310AEVM |
Description | EVAL BOARD FOR INA310A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA310A - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 2.5V/µs |
Manufacturer Texas Instruments | Current - Supply (Main IC) 1.6mA |
Packaging Bulk | Voltage - Supply, Single/Dual (±) 2.7V ~ 20V |
Part Status Active | Utilized IC / Part INA310A |
Channels per IC 1 - Single | Contents Board(s) |
Amplifier Type Current Sense | Base Product Number |
Output Type Single-Ended |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,27000 € | 57,27 € |
| Unit Price without VAT: | 57,27000 € |
|---|---|
| Unit Price with VAT: | 68,15130 € |

