
INA310A3IDGKR | |
|---|---|
DigiKey Part Number | 296-INA310A3IDGKRTR-ND - Tape & Reel (TR) 296-INA310A3IDGKRCT-ND - Cut Tape (CT) 296-INA310A3IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA310A3IDGKR |
Description | -4-V TO 110-V, 1.3-MHZ, ULTRA-PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA310A3IDGKR Models |
Category | Current - Input Bias 20 µA |
Mfr | Voltage - Input Offset 10 µV |
Series | Current - Supply 1.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2.5V/µs | Supplier Device Package 8-VSSOP |
-3db Bandwidth 1 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,34700 € | 23,47 € |
| 25 | 2,15520 € | 53,88 € |
| 100 | 1,94320 € | 194,32 € |
| 250 | 1,84220 € | 460,55 € |
| 500 | 1,82440 € | 912,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,67834 € | 4.195,85 € |
| 5.000 | 1,64647 € | 8.232,35 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |


