
INA303A2IPWR | |
|---|---|
DigiKey Part Number | 296-INA303A2IPWRTR-ND - Tape & Reel (TR) 296-INA303A2IPWRCT-ND - Cut Tape (CT) 296-INA303A2IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA303A2IPWR |
Description | IC CURRENT SENSE 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA303A2IPWR Models |
Category | Voltage - Input 0V ~ 36V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Function Current Sense | Supplier Device Package 14-TSSOP |
Sensing Method High/Low-Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,28525 € | 4.570,50 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

