
INA302A3IPWR | |
|---|---|
DigiKey Part Number | 296-INA302A3IPWRTR-ND - Tape & Reel (TR) 296-INA302A3IPWRCT-ND - Cut Tape (CT) 296-INA302A3IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA302A3IPWR |
Description | IC CURRENT SENSE 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA302A3IPWR Models |
Category | Voltage - Input 0V ~ 36V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Function Current Sense | Supplier Device Package 14-TSSOP |
Sensing Method High/Low-Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,63200 € | 26,32 € |
| 25 | 2,41960 € | 60,49 € |
| 100 | 2,18570 € | 218,57 € |
| 250 | 2,07428 € | 518,57 € |
| 500 | 2,06366 € | 1.031,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,90632 € | 3.812,64 € |
| 4.000 | 1,86886 € | 7.475,44 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

