MFR Recommended

INA302A1IPW | |
|---|---|
DigiKey Part Number | 296-46936-ND |
Manufacturer | |
Manufacturer Product Number | INA302A1IPW |
Description | IC CURRENT SENSE 14TSSOP |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA302A1IPW Models |
Category | Voltage - Input 0V ~ 36V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Function Current Sense | Supplier Device Package 14-TSSOP |
Sensing Method High/Low-Side | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA302A1IPWR | Texas Instruments | 1.870 | 296-INA302A1IPWRCT-ND | 3,48000 € | MFR Recommended |


