
INA300AIDSQT | |
|---|---|
DigiKey Part Number | 296-37474-2-ND - Tape & Reel (TR) 296-37474-1-ND - Cut Tape (CT) 296-37474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA300AIDSQT |
Description | IC CURRENT SENSE 10WSON |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA300AIDSQT Models |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-WFDFN Exposed Pad |
Function Current Sense | Supplier Device Package 10-WSON (2x2) |
Sensing Method High/Low-Side | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA300AIDSQR | Texas Instruments | 0 | 296-44476-1-ND | 1,29000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53900 € | 15,39 € |
| 25 | 1,40480 € | 35,12 € |
| 100 | 1,25770 € | 125,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,18748 € | 296,87 € |
| 500 | 1,14516 € | 572,58 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |



