Current Sense Regulator High/Low-Side 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA300AIDGST

DigiKey Part Number
296-52643-2-ND - Tape & Reel (TR)
296-52643-1-ND - Cut Tape (CT)
296-52643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA300AIDGST
Description
IC CURRENT SENSE 10VSSOP
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA300AIDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
-
Voltage - Input
2.7V ~ 5.5V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.427
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,54600 €15,46 €
251,41120 €35,28 €
1001,26340 €126,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,15816 €289,54 €
5001,11686 €558,43 €
7501,09620 €822,15 €
1.2501,07330 €1.341,62 €
1.7501,05990 €1.854,83 €
2.5001,04703 €2.617,57 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €