Similar
Similar
Similar

INA300AIDGSR | |
|---|---|
DigiKey Part Number | 296-47259-2-ND - Tape & Reel (TR) 296-47259-1-ND - Cut Tape (CT) 296-47259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA300AIDGSR |
Description | IC CURRENT SENSE 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA300AIDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,86040 € | 21,51 € |
| 100 | 0,76350 € | 76,35 € |
| 250 | 0,71736 € | 179,34 € |
| 500 | 0,68952 € | 344,76 € |
| 1.000 | 0,68206 € | 682,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64246 € | 1.606,15 € |
| 5.000 | 0,62788 € | 3.139,40 € |
| 7.500 | 0,62059 € | 4.654,43 € |
| 12.500 | 0,61250 € | 7.656,25 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |












