
INA299A3QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA299A3QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA299A3QDBVRQ1CT-ND - Cut Tape (CT) 296-INA299A3QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA299A3QDBVRQ1 |
Description | AEC-Q100 QUALIFIED, -2V TO 80V, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Differential SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 950µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Differential | Qualification AEC-Q100 |
Slew Rate 2.5V/µs | Mounting Type Surface Mount |
-3db Bandwidth 400 kHz | Package / Case SOT-23-6 |
Current - Input Bias 13 µA | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39500 € | 13,95 € |
| 25 | 1,27200 € | 31,80 € |
| 100 | 1,13710 € | 113,71 € |
| 250 | 1,07272 € | 268,18 € |
| 500 | 1,03898 € | 519,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96240 € | 2.887,20 € |
| 6.000 | 0,94309 € | 5.658,54 € |
| 9.000 | 0,93341 € | 8.400,69 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

