
INA296B4IDGKR | |
|---|---|
DigiKey Part Number | 296-INA296B4IDGKRTR-ND - Tape & Reel (TR) 296-INA296B4IDGKRCT-ND - Cut Tape (CT) 296-INA296B4IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296B4IDGKR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 35 µA |
Mfr | Voltage - Input Offset 25 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.5mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 20 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1.1 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77600 € | 17,76 € |
| 25 | 1,62480 € | 40,62 € |
| 100 | 1,45830 € | 145,83 € |
| 250 | 1,37892 € | 344,73 € |
| 500 | 1,33104 € | 665,52 € |
| 1.000 | 1,29165 € | 1.291,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21365 € | 3.034,12 € |
| 5.000 | 1,18932 € | 5.946,60 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

