
INA296B2QDRQ1 | |
|---|---|
DigiKey Part Number | 296-INA296B2QDRQ1TR-ND - Tape & Reel (TR) 296-INA296B2QDRQ1CT-ND - Cut Tape (CT) 296-INA296B2QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296B2QDRQ1 |
Description | AEC-Q100, -5V TO 110V, BIDIRECTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 8V/µs | Mounting Type Surface Mount |
-3db Bandwidth 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 35 µA | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,07000 € | 20,70 € |
| 25 | 1,89760 € | 47,44 € |
| 100 | 1,70740 € | 170,74 € |
| 250 | 1,61680 € | 404,20 € |
| 500 | 1,59292 € | 796,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,46977 € | 3.674,43 € |
| 5.000 | 1,44117 € | 7.205,85 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

