
INA296A5QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA296A5QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA296A5QDDFRQ1CT-ND - Cut Tape (CT) 296-INA296A5QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296A5QDDFRQ1 |
Description | AEC-Q100, -5-V TO 110-V, BIDIREC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 8V/µs | Mounting Type Surface Mount |
-3db Bandwidth 1.1 MHz | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Current - Input Bias 35 µA | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83100 € | 28,31 € |
| 25 | 2,60440 € | 65,11 € |
| 100 | 2,35540 € | 235,54 € |
| 250 | 2,23664 € | 559,16 € |
| 500 | 2,23090 € | 1.115,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,03331 € | 6.099,93 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

