
INA296A5IDGKR | |
|---|---|
DigiKey Part Number | 296-INA296A5IDGKRTR-ND - Tape & Reel (TR) 296-INA296A5IDGKRCT-ND - Cut Tape (CT) 296-INA296A5IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296A5IDGKR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA296A5IDGKR Models |
Category | Current - Input Bias 35 µA |
Mfr | Voltage - Input Offset 2 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.5mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 20 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1.1 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26500 € | 22,65 € |
| 25 | 2,07840 € | 51,96 € |
| 100 | 1,87320 € | 187,32 € |
| 250 | 1,77520 € | 443,80 € |
| 500 | 1,75546 € | 877,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,57060 € | 3.926,50 € |
| 5.000 | 1,54041 € | 7.702,05 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

