
INA293B2IDBVR | |
|---|---|
DigiKey Part Number | 296-INA293B2IDBVRTR-ND - Tape & Reel (TR) 296-INA293B2IDBVRCT-ND - Cut Tape (CT) 296-INA293B2IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA293B2IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA293B2IDBVR Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 1.3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15500 € | 21,55 € |
| 25 | 1,97560 € | 49,39 € |
| 100 | 1,77870 € | 177,87 € |
| 250 | 1,68476 € | 421,19 € |
| 500 | 1,66204 € | 831,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,52401 € | 4.572,03 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |



